SMDJE85CA | |
---|---|
DigiKey Part Number | 283-SMDJE85CATR-ND - Tape & Reel (TR) 283-SMDJE85CACT-ND - Cut Tape (CT) 283-SMDJE85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJE85CA |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 21.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 21.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.21500 | ¥62.15 |
100 | ¥4.83560 | ¥483.56 |
500 | ¥4.09866 | ¥2,049.33 |
1,000 | ¥3.33885 | ¥3,338.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.14312 | ¥9,429.36 |
6,000 | ¥2.99345 | ¥17,960.70 |
9,000 | ¥2.85529 | ¥25,697.61 |