SMCJE12A | |
---|---|
DigiKey Part Number | 283-SMCJE12ATR-ND - Tape & Reel (TR) 283-SMCJE12ACT-ND - Cut Tape (CT) 283-SMCJE12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJE12A |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.01100 | ¥70.11 |
100 | ¥4.85590 | ¥485.59 |
500 | ¥4.05730 | ¥2,028.65 |
1,000 | ¥3.45300 | ¥3,453.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06877 | ¥9,206.31 |
6,000 | ¥2.84495 | ¥17,069.70 |
9,000 | ¥2.73083 | ¥24,577.47 |
15,000 | ¥2.60257 | ¥39,038.55 |
21,000 | ¥2.54495 | ¥53,443.95 |