SMBJE6-5AH

DigiKey Part Number
283-SMBJE6-5AHTR-ND - Tape & Reel (TR)
283-SMBJE6-5AHCT-ND - Cut Tape (CT)
283-SMBJE6-5AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJE6-5AH
Description
TVS DIODE 6.5VWM 11.2VC UNI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81715¥2,451.45
6,000¥0.78322¥4,699.32
9,000¥0.70489¥6,344.01
30,000¥0.69445¥20,833.50
75,000¥0.65268¥48,951.00
Manufacturers Standard Package