SMBJE6-5AH | |
---|---|
DigiKey Part Number | 283-SMBJE6-5AHTR-ND - Tape & Reel (TR) 283-SMBJE6-5AHCT-ND - Cut Tape (CT) 283-SMBJE6-5AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJE6-5AH |
Description | TVS DIODE 6.5VWM 11.2VC UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81715 | ¥2,451.45 |
6,000 | ¥0.78322 | ¥4,699.32 |
9,000 | ¥0.70489 | ¥6,344.01 |
30,000 | ¥0.69445 | ¥20,833.50 |
75,000 | ¥0.65268 | ¥48,951.00 |