SMBJE190CAH | |
---|---|
DigiKey Part Number | 283-SMBJE190CAHTR-ND - Tape & Reel (TR) 283-SMBJE190CAHCT-ND - Cut Tape (CT) 283-SMBJE190CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJE190CAH |
Description | TVS DIODE 190VWM BI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 307V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.69200 | ¥169.20 |
500 | ¥1.56644 | ¥783.22 |
1,000 | ¥1.06514 | ¥1,065.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78508 | ¥2,355.24 |