SMAJE18AH | |
---|---|
DigiKey Part Number | 283-SMAJE18AHTR-ND - Tape & Reel (TR) 283-SMAJE18AHCT-ND - Cut Tape (CT) 283-SMAJE18AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJE18AH |
Description | TVS DIODE 18VWM 29.2VC UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13540 | ¥113.54 |
500 | ¥1.00636 | ¥503.18 |
1,000 | ¥0.78322 | ¥783.22 |
2,000 | ¥0.70100 | ¥1,402.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.46154 | ¥2,307.70 |
10,000 | ¥0.43923 | ¥4,392.30 |