SD6030-3R3-R | |
---|---|
DigiKey Part Number | 513-1472-2-ND - Tape & Reel (TR) 513-1472-1-ND - Cut Tape (CT) 513-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-3R3-R |
Description | FIXED IND 3.3UH 3.54A 24MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.54 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.47200 | ¥134.72 |
25 | ¥12.41960 | ¥310.49 |
50 | ¥11.09800 | ¥554.90 |
100 | ¥9.24750 | ¥924.75 |
250 | ¥8.98384 | ¥2,245.96 |
500 | ¥8.45528 | ¥4,227.64 |
1,000 | ¥7.92681 | ¥7,926.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.92682 | ¥15,853.64 |
4,000 | ¥7.66256 | ¥30,650.24 |
6,000 | ¥7.39833 | ¥44,389.98 |
10,000 | ¥7.02842 | ¥70,284.20 |