PTSLR12106V260 | |
---|---|
DigiKey Part Number | 283-PTSLR12106V260TR-ND - Tape & Reel (TR) 283-PTSLR12106V260CT-ND - Cut Tape (CT) 283-PTSLR12106V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V260 |
Description | PTC RESET FUSE 6V 2.6A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
5 | ¥6.19000 | ¥30.95 |
10 | ¥6.00100 | ¥60.01 |
50 | ¥5.05240 | ¥252.62 |
100 | ¥4.19440 | ¥419.44 |
250 | ¥3.81296 | ¥953.24 |
500 | ¥3.24090 | ¥1,620.45 |
1,000 | ¥2.85964 | ¥2,859.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24815 | ¥6,744.45 |