PTSLR08058V300 | |
---|---|
DigiKey Part Number | 283-PTSLR08058V300TR-ND - Tape & Reel (TR) 283-PTSLR08058V300CT-ND - Cut Tape (CT) 283-PTSLR08058V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V300 |
Description | PTC RESET FUSE 3A 8V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 3 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.67800 | ¥18.39 |
10 | ¥3.56300 | ¥35.63 |
50 | ¥2.99820 | ¥149.91 |
100 | ¥2.48920 | ¥248.92 |
250 | ¥2.26264 | ¥565.66 |
500 | ¥1.92322 | ¥961.61 |
1,000 | ¥1.69697 | ¥1,696.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.55555 | ¥6,222.20 |
8,000 | ¥1.52727 | ¥12,218.16 |
12,000 | ¥1.47070 | ¥17,648.40 |