PTR030V0135-TR | |
---|---|
DigiKey Part Number | 283-PTR030V0135-TR-ND - Tape & Reel (TR) 283-PTR030V0135-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTR030V0135-TR |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 7.3 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
5 | ¥5.09000 | ¥25.45 |
10 | ¥4.93400 | ¥49.34 |
50 | ¥4.15080 | ¥207.54 |
100 | ¥3.44650 | ¥344.65 |
250 | ¥3.13288 | ¥783.22 |
500 | ¥2.66294 | ¥1,331.47 |
1,000 | ¥2.34965 | ¥2,349.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15384 | ¥6,461.52 |
6,000 | ¥2.11468 | ¥12,688.08 |
15,000 | ¥2.03636 | ¥30,545.40 |