P6SMB400CA | |
---|---|
DigiKey Part Number | 283-P6SMB400CATR-ND - Tape & Reel (TR) 283-P6SMB400CACT-ND - Cut Tape (CT) 283-P6SMB400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400CA |
Description | TVS DIODE 342VWM 548VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71100 | ¥37.11 |
100 | ¥2.57950 | ¥257.95 |
500 | ¥2.01386 | ¥1,006.93 |
1,000 | ¥1.63695 | ¥1,636.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16990 | ¥3,509.70 |