P6SMB20CA | |
---|---|
DigiKey Part Number | 283-P6SMB20CATR-ND - Tape & Reel (TR) 283-P6SMB20CACT-ND - Cut Tape (CT) 283-P6SMB20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20CA |
Description | TVS DIODE 17.1VWM 27.7VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82125 | ¥2,463.75 |
6,000 | ¥0.78713 | ¥4,722.78 |
9,000 | ¥0.70841 | ¥6,375.69 |
30,000 | ¥0.69792 | ¥20,937.60 |
75,000 | ¥0.65594 | ¥49,195.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.41700 | ¥141.70 |
500 | ¥1.31192 | ¥655.96 |
1,000 | ¥0.89208 | ¥892.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.68300 | ¥168.30 |
500 | ¥1.26300 | ¥631.50 |
1,000 | ¥1.12712 | ¥1,127.12 |