NT06683F3435B1F | |
---|---|
DigiKey Part Number | 283-NT06683F3435B1FTR-ND - Tape & Reel (TR) 283-NT06683F3435B1FCT-ND - Cut Tape (CT) 283-NT06683F3435B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06683F3435B1F |
Description | NTC 0603 6.8K 1% 3435 B 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3435K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.74360 | ¥43.59 |
50 | ¥1.63540 | ¥81.77 |
100 | ¥1.39400 | ¥139.40 |
500 | ¥1.15250 | ¥576.25 |
1,000 | ¥0.96490 | ¥964.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63216 | ¥2,528.64 |