NRBE105F4450B1J | |
---|---|
DigiKey Part Number | 283-NRBE105F4450B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRBE105F4450B1J |
Description | NTC 100K 4450K BETA 25/50 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 4450K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.47280 | ¥61.82 |
50 | ¥2.32000 | ¥116.00 |
100 | ¥1.97770 | ¥197.77 |
500 | ¥1.63522 | ¥817.61 |
1,000 | ¥1.36907 | ¥1,369.07 |
5,000 | ¥1.21694 | ¥6,084.70 |