MOVTP20V130T | |
---|---|
DigiKey Part Number | 283-MOVTP20V130T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V130T |
Description | VARISTOR THERMAL IND 130VAC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 10 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.43700 | ¥124.37 |
25 | ¥11.72960 | ¥293.24 |
100 | ¥9.99510 | ¥999.51 |
250 | ¥9.38480 | ¥2,346.20 |
640 | ¥8.26120 | ¥5,287.17 |