MOVTP14V465T | |
---|---|
DigiKey Part Number | 283-MOVTP14V465T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V465T |
Description | VARISTOR THERMAL IND 465VAC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 465 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 247J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.28700 | ¥152.87 |
25 | ¥14.42280 | ¥360.57 |
100 | ¥12.28930 | ¥1,228.93 |
250 | ¥11.53936 | ¥2,884.84 |
500 | ¥10.09692 | ¥5,048.46 |
1,200 | ¥8.36607 | ¥10,039.28 |
3,600 | ¥7.78908 | ¥28,040.69 |
6,000 | ¥7.50059 | ¥45,003.54 |