MOVTP14V465N | |
---|---|
DigiKey Part Number | 283-MOVTP14V465N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V465N |
Description | VARISTOR THERMAL 465VAC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 465 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 247J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.87960 | ¥321.99 |
100 | ¥10.97320 | ¥1,097.32 |
250 | ¥10.30364 | ¥2,575.91 |
500 | ¥9.01568 | ¥4,507.84 |
1,200 | ¥7.47010 | ¥8,964.12 |
3,600 | ¥6.95496 | ¥25,037.86 |
6,000 | ¥6.69737 | ¥40,184.22 |