MOVTP14V275T | |
---|---|
DigiKey Part Number | 283-MOVTP14V275T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V275T |
Description | VARISTOR THERMAL IND 275VAC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 170J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.04100 | ¥100.41 |
25 | ¥9.47080 | ¥236.77 |
100 | ¥8.07020 | ¥807.02 |
250 | ¥7.57764 | ¥1,894.41 |
500 | ¥6.67046 | ¥3,335.23 |