MOVTP14V275N | |
---|---|
DigiKey Part Number | 283-MOVTP14V275N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V275N |
Description | VARISTOR THERMAL 275VAC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 170J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.95700 | ¥89.57 |
25 | ¥8.45280 | ¥211.32 |
100 | ¥7.20080 | ¥720.08 |
250 | ¥6.76160 | ¥1,690.40 |
500 | ¥5.95210 | ¥2,976.05 |