MOVTP14V250N | |
---|---|
DigiKey Part Number | 283-MOVTP14V250N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V250N |
Description | VARISTOR THERMAL 250VAC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOVTP14V250N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6 kA | |
Energy | 154J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥7.25080 | ¥181.27 |
100 | ¥5.95620 | ¥595.62 |
250 | ¥5.56756 | ¥1,391.89 |
500 | ¥4.92014 | ¥2,460.07 |
1,200 | ¥4.55911 | ¥5,470.93 |