MLVC06V033C080 | |
---|---|
DigiKey Part Number | 283-MLVC06V033C080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC06V033C080 |
Description | VARISTOR 45V 35A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 23.3 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 40.5 V | |
Varistor Voltage (Typ) | 45 V | |
Varistor Voltage (Max) | 49.5 V | |
Current - Surge | 35 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79885 | ¥3,195.40 |