MLVC06V014C190 | |
---|---|
DigiKey Part Number | 283-MLVC06V014C190TR-ND - Tape & Reel (TR) 283-MLVC06V014C190CT-ND - Cut Tape (CT) 283-MLVC06V014C190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC06V014C190 |
Description | VARISTOR 20V 30A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 18 V | |
Varistor Voltage (Typ) | 20 V | |
Varistor Voltage (Max) | 22 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 190 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.43000 | ¥60.75 |
100 | ¥1.67880 | ¥167.88 |
250 | ¥1.41400 | ¥353.50 |
500 | ¥1.14884 | ¥574.42 |
1,000 | ¥0.88375 | ¥883.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79885 | ¥3,195.40 |
8,000 | ¥0.75448 | ¥6,035.84 |
12,000 | ¥0.68790 | ¥8,254.80 |
28,000 | ¥0.64352 | ¥18,018.56 |
100,000 | ¥0.56807 | ¥56,807.00 |