MFBW1V3216-801-R | |
---|---|
DigiKey Part Number | 283-MFBW1V3216-801-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-801-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-801-R |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30475 | ¥1,219.00 |
8,000 | ¥0.28683 | ¥2,294.64 |
12,000 | ¥0.27787 | ¥3,334.44 |
28,000 | ¥0.26890 | ¥7,529.20 |
100,000 | ¥0.25994 | ¥25,994.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.66500 | ¥6.65 |
25 | ¥0.61080 | ¥15.27 |
50 | ¥0.53860 | ¥26.93 |
100 | ¥0.47040 | ¥47.04 |
250 | ¥0.44824 | ¥112.06 |
500 | ¥0.42132 | ¥210.66 |
1,000 | ¥0.32265 | ¥322.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64000 | ¥6.40 |
25 | ¥0.57800 | ¥14.45 |
50 | ¥0.53700 | ¥26.85 |
100 | ¥0.49750 | ¥49.75 |
250 | ¥0.45024 | ¥112.56 |
500 | ¥0.41722 | ¥208.61 |
1,000 | ¥0.38660 | ¥386.60 |