MFBW1V2012-221-R | |
---|---|
DigiKey Part Number | 283-MFBW1V2012-221-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-221-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-221-R |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
25 | ¥0.29560 | ¥7.39 |
50 | ¥0.25120 | ¥12.56 |
100 | ¥0.21260 | ¥21.26 |
250 | ¥0.20328 | ¥50.82 |
500 | ¥0.18472 | ¥92.36 |
1,000 | ¥0.15517 | ¥155.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13314 | ¥532.56 |
8,000 | ¥0.12575 | ¥1,006.00 |
12,000 | ¥0.11835 | ¥1,420.20 |
28,000 | ¥0.11465 | ¥3,210.20 |
100,000 | ¥0.11096 | ¥11,096.00 |