MFBW1V2012-152-R | |
---|---|
DigiKey Part Number | 283-MFBW1V2012-152-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-152-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-152-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-152-R |
Description | FERRITE BEAD 1.5K OHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.25500 | ¥2.55 |
25 | ¥0.23320 | ¥5.83 |
50 | ¥0.20680 | ¥10.34 |
100 | ¥0.18060 | ¥18.06 |
250 | ¥0.17176 | ¥42.94 |
500 | ¥0.16156 | ¥80.78 |
1,000 | ¥0.12372 | ¥123.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12212 | ¥488.48 |