LDS0705-3R3M-R | |
---|---|
DigiKey Part Number | LDS0705-3R3M-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS0705-3R3M-R |
Description | FIXED IND 3.3UH 4.19A 13MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.19 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LDS0705-3R3M-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |