LAN3VSOPD48151C2 | |
---|---|
DigiKey Part Number | 283-LAN3VSOPD48151C2TR-ND - Tape & Reel (TR) 283-LAN3VSOPD48151C2CT-ND - Cut Tape (CT) 283-LAN3VSOPD48151C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN3VSOPD48151C2 |
Description | MOD TRANS LAN 2.5GB-T 2P POE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.171" L x 0.317" W (29.75mm x 8.05mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥24.35000 | ¥243.50 |
25 | ¥19.68600 | ¥492.15 |
50 | ¥18.44280 | ¥922.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
190 | ¥17.61342 | ¥3,346.55 |
380 | ¥17.09558 | ¥6,496.32 |
570 | ¥16.57744 | ¥9,449.14 |
950 | ¥16.05941 | ¥15,256.44 |