LAN2VSOS24351C2 | |
---|---|
DigiKey Part Number | 283-LAN2VSOS24351C2TR-ND - Tape & Reel (TR) 283-LAN2VSOS24351C2CT-ND - Cut Tape (CT) 283-LAN2VSOS24351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSOS24351C2 |
Description | MOD TRANS LAN 1000B-T 1 PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.63000 | ¥16.63 |
10 | ¥16.29900 | ¥162.99 |
25 | ¥10.90960 | ¥272.74 |
50 | ¥9.71280 | ¥485.64 |
100 | ¥8.89820 | ¥889.82 |
250 | ¥7.98348 | ¥1,995.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥7.81704 | ¥6,644.48 |
1,700 | ¥5.65485 | ¥9,613.24 |
5,950 | ¥4.98959 | ¥29,688.06 |