LAN2VSOPS24351C2 | |
---|---|
DigiKey Part Number | 283-LAN2VSOPS24351C2TR-ND - Tape & Reel (TR) 283-LAN2VSOPS24351C2CT-ND - Cut Tape (CT) 283-LAN2VSOPS24351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSOPS24351C2 |
Description | MOD TRANS LAN 1000B-T 1P POE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.81000 | ¥16.81 |
10 | ¥13.43600 | ¥134.36 |
25 | ¥10.91640 | ¥272.91 |
50 | ¥10.63700 | ¥531.85 |
100 | ¥10.35750 | ¥1,035.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.07733 | ¥4,030.93 |
800 | ¥9.99340 | ¥7,994.72 |
1,200 | ¥8.84565 | ¥10,614.78 |
10,000 | ¥7.83793 | ¥78,379.30 |