LAN2VSAS24351C2 | |
---|---|
DigiKey Part Number | 283-LAN2VSAS24351C2TR-ND - Tape & Reel (TR) 283-LAN2VSAS24351C2CT-ND - Cut Tape (CT) 283-LAN2VSAS24351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSAS24351C2 |
Description | MOD TRANS LAN 1000B-T 1 PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.354" W (16.50mm x 9.00mm) | |
Height - Seated (Max) | 0.108" (2.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.26000 | ¥15.26 |
10 | ¥12.21800 | ¥122.18 |
25 | ¥9.92880 | ¥248.22 |
50 | ¥9.67320 | ¥483.66 |
100 | ¥9.41950 | ¥941.95 |
250 | ¥9.16464 | ¥2,291.16 |
500 | ¥9.08818 | ¥4,544.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥8.04443 | ¥8,848.87 |
5,500 | ¥7.38251 | ¥40,603.81 |
11,000 | ¥7.12794 | ¥78,407.34 |