LAN1VSOD24351C2 | |
---|---|
DigiKey Part Number | 283-LAN1VSOD24351C2TR-ND - Tape & Reel (TR) 283-LAN1VSOD24351C2CT-ND - Cut Tape (CT) 283-LAN1VSOD24351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOD24351C2 |
Description | MOD TRANS LAN 100B-T 2 PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.480" W (17.50mm x 12.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.43000 | ¥18.43 |
10 | ¥18.08300 | ¥180.83 |
25 | ¥12.10320 | ¥302.58 |
50 | ¥10.77580 | ¥538.79 |
100 | ¥9.87130 | ¥987.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.85638 | ¥3,542.55 |
800 | ¥8.67181 | ¥6,937.45 |
1,200 | ¥6.27322 | ¥7,527.86 |
10,000 | ¥5.35067 | ¥53,506.70 |