KR-5R5C104H-R | |
---|---|
DigiKey Part Number | 283-KR-5R5C104H-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5C104H-R |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥26.30400 | ¥263.04 |
50 | ¥23.76240 | ¥1,188.12 |
100 | ¥20.44650 | ¥2,044.65 |
500 | ¥16.02554 | ¥8,012.77 |
1,000 | ¥14.92025 | ¥14,920.25 |
2,500 | ¥14.36765 | ¥35,919.12 |
5,000 | ¥14.09134 | ¥70,456.70 |