KLKE-12 | |
---|---|
DigiKey Part Number | 283-KLKE-12-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-12 |
Description | FUSE EV 12A 600VAC/DC NO TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 A 600 V AC 600 V DC Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
DC Cold Resistance | 0.0125 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.25000 | ¥166.25 |
5 | ¥153.49000 | ¥767.45 |
10 | ¥140.69800 | ¥1,406.98 |
50 | ¥121.51120 | ¥6,075.56 |
100 | ¥102.32610 | ¥10,232.61 |
300 | ¥95.93067 | ¥28,779.20 |
500 | ¥86.33752 | ¥43,168.76 |
1,000 | ¥83.13992 | ¥83,139.92 |