ICL800D13MIC | |
---|---|
DigiKey Part Number | 283-ICL800D13MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL800D13MIC |
Description | ICL 8 OHM 20% 4A 13MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 8 Ohms ±20% 4 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 8 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
5 | ¥1.74000 | ¥8.70 |
10 | ¥1.66700 | ¥16.67 |
50 | ¥1.48760 | ¥74.38 |
100 | ¥1.38500 | ¥138.50 |
250 | ¥1.23116 | ¥307.79 |
500 | ¥1.02590 | ¥512.95 |
1,000 | ¥0.97459 | ¥974.59 |
5,000 | ¥0.90308 | ¥4,515.40 |