ICL500D18MIC | |
---|---|
DigiKey Part Number | 283-ICL500D18MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL500D18MIC |
Description | ICL 5 OHM 20% 7.5A 19MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 7.5 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7.5 A | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
5 | ¥6.27200 | ¥31.36 |
10 | ¥5.86200 | ¥58.62 |
50 | ¥4.85340 | ¥242.67 |
100 | ¥4.04480 | ¥404.48 |
300 | ¥3.94413 | ¥1,183.24 |
500 | ¥3.56096 | ¥1,780.48 |