ICL500D05MIB | |
---|---|
DigiKey Part Number | 283-ICL500D05MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL500D05MIB |
Description | ICL 5 OHM 20% 2A 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 2 A 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
5 | ¥1.10000 | ¥5.50 |
10 | ¥1.04300 | ¥10.43 |
50 | ¥0.93420 | ¥46.71 |
100 | ¥0.86940 | ¥86.94 |
250 | ¥0.77272 | ¥193.18 |
500 | ¥0.64398 | ¥321.99 |
1,000 | ¥0.61179 | ¥611.79 |
5,000 | ¥0.48298 | ¥2,414.90 |