ICL300D09MIB | |
---|---|
DigiKey Part Number | 283-ICL300D09MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL300D09MIB |
Description | ICL 3 OHM 20% 4A 9.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 4 A 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.374" (9.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
5 | ¥1.41200 | ¥7.06 |
10 | ¥1.35500 | ¥13.55 |
50 | ¥1.21180 | ¥60.59 |
100 | ¥1.12800 | ¥112.80 |
250 | ¥1.00260 | ¥250.65 |
500 | ¥0.83542 | ¥417.71 |
1,000 | ¥0.79364 | ¥793.64 |
5,000 | ¥0.62657 | ¥3,132.85 |