ICL101D30MIC | |
---|---|
DigiKey Part Number | 283-ICL101D30MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL101D30MIC |
Description | ICL 10 OHM 20% 10A 34MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 10 A 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 10 A | |
Diameter | 1.339" (34.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
5 | ¥28.04400 | ¥140.22 |
10 | ¥27.06700 | ¥270.67 |
50 | ¥21.26920 | ¥1,063.46 |
100 | ¥17.40250 | ¥1,740.25 |
250 | ¥16.91916 | ¥4,229.79 |
500 | ¥14.50194 | ¥7,250.97 |
1,000 | ¥13.53518 | ¥13,535.18 |
5,000 | ¥12.08502 | ¥60,425.10 |