HCM0703-R15-R | |
---|---|
DigiKey Part Number | 283-HCM0703-R15-RTR-ND - Tape & Reel (TR) 283-HCM0703-R15-RCT-ND - Cut Tape (CT) 283-HCM0703-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0703-R15-R |
Description | FIXED IND 150NH 26A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 26 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥9.57280 | ¥239.32 |
50 | ¥8.99800 | ¥449.90 |
100 | ¥7.46680 | ¥746.68 |
250 | ¥6.89228 | ¥1,723.07 |
500 | ¥6.50938 | ¥3,254.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.93503 | ¥8,902.55 |
3,000 | ¥5.74358 | ¥17,230.74 |
7,500 | ¥5.55213 | ¥41,640.97 |
10,500 | ¥5.36067 | ¥56,287.03 |