EM279502V | |
---|---|
DigiKey Part Number | 283-EM279502V-ND |
Manufacturer | |
Manufacturer Product Number | EM279502V |
Description | EUROMAG EM2795 SERIES 02 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.85520 | ¥96.38 |
50 | ¥3.50060 | ¥175.03 |
100 | ¥3.48510 | ¥348.51 |
300 | ¥2.94293 | ¥882.88 |
500 | ¥2.78804 | ¥1,394.02 |
1,000 | ¥2.72697 | ¥2,726.97 |