DR125-1R5-R | |
---|---|
DigiKey Part Number | 513-1689-2-ND - Tape & Reel (TR) 513-1689-1-ND - Cut Tape (CT) 513-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-1R5-R |
Description | FIXED IND 1.5UH 13.8A 2.9MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 13.8 A 2.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-1R5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.01100 | ¥70.11 |
25 | ¥6.37400 | ¥159.35 |
50 | ¥5.99160 | ¥299.58 |
100 | ¥4.97190 | ¥497.19 |
250 | ¥4.58960 | ¥1,147.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.33463 | ¥2,600.78 |
1,200 | ¥3.95220 | ¥4,742.64 |
3,000 | ¥3.82470 | ¥11,474.10 |
6,000 | ¥3.69722 | ¥22,183.32 |
15,000 | ¥3.56972 | ¥53,545.80 |