CMS3-2-R | |
---|---|
DigiKey Part Number | 283-4054-2-ND - Tape & Reel (TR) 283-4054-1-ND - Cut Tape (CT) 283-4054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS3-2-R |
Description | CMC 45UH 5.1A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1A DCR 6mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS3-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 45 µH @ 100 kHz | |
Current Rating (Max) | 5.1A | |
DC Resistance (DCR) (Max) | 6mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.61000 | ¥47.61 |
10 | ¥38.55300 | ¥385.53 |
25 | ¥34.27360 | ¥856.84 |
50 | ¥32.36920 | ¥1,618.46 |
100 | ¥29.98890 | ¥2,998.89 |
250 | ¥29.51284 | ¥7,378.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥30.27793 | ¥18,166.76 |
1,200 | ¥28.25939 | ¥33,911.27 |
3,000 | ¥26.84645 | ¥80,539.35 |