CHSA5930R0001F | |
---|---|
DigiKey Part Number | 283-CHSA5930R0001FTR-ND - Tape & Reel (TR) 283-CHSA5930R0001FCT-ND - Cut Tape (CT) 283-CHSA5930R0001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHSA5930R0001F |
Description | RES 0.0001 OHM 1% 15W 5930 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 mOhms ±1% 15W Chip Resistor 6030 (15075 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 6030 (15075 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.299" W (15.00mm x 7.60mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.71400 | ¥157.14 |
25 | ¥15.35560 | ¥383.89 |
50 | ¥14.45260 | ¥722.63 |
100 | ¥11.98390 | ¥1,198.39 |
250 | ¥10.83956 | ¥2,709.89 |
500 | ¥9.03308 | ¥4,516.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.82865 | ¥11,742.98 |
3,000 | ¥7.67811 | ¥23,034.33 |
7,500 | ¥7.58779 | ¥56,908.43 |
10,500 | ¥7.37702 | ¥77,458.71 |