C308F-V-125MA-TR1 | |
---|---|
DigiKey Part Number | 283-C308F-V-125MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-125MA-TR1 |
Description | FUSE CERAMIC 125MA 250VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 125mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard (Axial) | |
Size / Dimension | 0.124" Dia x 0.343" L (3.14mm x 8.70mm) | |
Melting I²t | 0.00134 | |
DC Cold Resistance | 2.2 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.86000 | ¥50.86 |
5 | ¥49.07200 | ¥245.36 |
10 | ¥47.32800 | ¥473.28 |
50 | ¥36.80800 | ¥1,840.40 |
100 | ¥30.67460 | ¥3,067.46 |
250 | ¥29.79756 | ¥7,449.39 |
500 | ¥25.41562 | ¥12,707.81 |