BK4-S-4001-1-R | |
---|---|
DigiKey Part Number | 283-BK4-S-4001-1-R-ND |
Manufacturer | |
Manufacturer Product Number | BK4-S-4001-1-R |
Description | FUSE BLOCK 1/4" 10A SOLDER TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
5 | ¥7.58400 | ¥37.92 |
10 | ¥7.09000 | ¥70.90 |
50 | ¥5.86760 | ¥293.38 |
100 | ¥4.88900 | ¥488.90 |
250 | ¥4.76680 | ¥1,191.70 |
500 | ¥4.30366 | ¥2,151.83 |