BK/S-8301-12-R | |
---|---|
DigiKey Part Number | 283-3898-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8301-12-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥521.04000 | ¥521.04 |
10 | ¥452.31600 | ¥4,523.16 |
25 | ¥427.54320 | ¥10,688.58 |
50 | ¥420.43100 | ¥21,021.55 |