BK/HWA-AF | |
---|---|
DigiKey Part Number | 283-3846-ND |
Manufacturer | |
Manufacturer Product Number | BK/HWA-AF |
Description | FUSE HOLDER RAD 125V 35A PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 35 A 125V 1 Circuit Radial Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 35 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.94000 | ¥477.94 |
5 | ¥454.06600 | ¥2,270.33 |
10 | ¥430.17000 | ¥4,301.70 |
50 | ¥358.47240 | ¥17,923.62 |
100 | ¥334.57470 | ¥33,457.47 |