BK/HTB-96I-R | |
---|---|
DigiKey Part Number | 283-BK/HTB-96I-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-96I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.57000 | ¥117.57 |
5 | ¥113.37200 | ¥566.86 |
10 | ¥109.18100 | ¥1,091.81 |
50 | ¥83.98520 | ¥4,199.26 |
100 | ¥71.38730 | ¥7,138.73 |
300 | ¥67.18823 | ¥20,156.47 |
500 | ¥58.78966 | ¥29,394.83 |
1,000 | ¥56.69002 | ¥56,690.02 |