BK/HRJ | |
---|---|
DigiKey Part Number | 283-3837-ND |
Manufacturer | |
Manufacturer Product Number | BK/HRJ |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
5 | ¥104.13600 | ¥520.68 |
10 | ¥100.27600 | ¥1,002.76 |
50 | ¥77.13320 | ¥3,856.66 |
100 | ¥65.56350 | ¥6,556.35 |
300 | ¥61.70643 | ¥18,511.93 |
500 | ¥53.99322 | ¥26,996.61 |
1,000 | ¥52.06489 | ¥52,064.89 |