BK/HKP | |
---|---|
DigiKey Part Number | 283-BK/HKP-ND |
Manufacturer | |
Manufacturer Product Number | BK/HKP |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |